Cart

0034.3125.PT

SCHURTER 0034.3125.PT

image shown is a representation only

SCHURTER

FST 6.3A SLOW 250V 5x20 Glass
Supplier: Schurter
Matchcode: FU6,3AS5X20GL
Rutronik No.: FUSE8964
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2142 $
214.20 $

Prices

1,000 0.2142 $
2,000 0.2105 $
3,000 0.205 $
5,000 0.2014 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
100
Series
FST
Approvals
VDE/UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?