Cart

0034.3119.G

SCHURTER 0034.3119.G

image shown is a representation only

SCHURTER

1.6A FST SLOW 250V 5x20 Glass
Supplier: Schurter
Matchcode: FU1,6AS5X20GL
Rutronik No.: FUSE6945
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1791 $
179.10 $

Prices

1,000 0.1791 $
2,000 0.1284 $
3,000 0.1184 $
4,000 0.1154 $
7,000 0.1125 $

Parameter

Current
1.6 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
VDE/UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?