Cart

0034.3117.G

SCHURTER 0034.3117.G

image shown is a representation only

SCHURTER

FST 1A 250V 5x20 SLOW
Supplier: Schurter
Matchcode: FU1AS5X20GL
Rutronik No.: FUSE5652
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1152 $
115.20 $

Prices

1,000 0.1152 $
2,000 0.1078 $
3,000 0.1068 $
7,000 0.1057 $

Parameter

Current
1 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
VDE/UR/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?