Cart

0034.3113.G

SCHURTER 0034.3113.G

image shown is a representation only

SCHURTER

FST 0.4A SLOW 250V 5x20 Glass
Supplier: Schurter
Matchcode: FU0,4AS5X20GL
Rutronik No.: FUSE7917
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1323 $
132.30 $

Prices

1,000 0.1323 $
2,000 0.124 $
3,000 0.1228 $
6,000 0.1216 $

Parameter

Current
0.4 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?