Cart

0034.1518.G

SCHURTER 0034.1518.G

image shown is a representation only

SCHURTER

FSF 1.6A 250V fast 5x20
Supplier: Schurter
Matchcode: FU1,6AF5X20GL
Rutronik No.: FUSE6545
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.1301 $
130.10 $

Prices

1,000 0.1301 $
2,000 0.1219 $
3,000 0.1207 $
6,000 0.1195 $

Parameter

Current
1.6 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
35
Series
FSF
Approvals
VDE/UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?