Cart

0031.8327

SCHURTER 0031.8327

image shown is a representation only

SCHURTER

OGN-SMD FUSE HOLDER+Fuse 10A
Supplier: Schurter
Matchcode: FUH5X20BLOCKSMD
Rutronik No.: FUSE9193
Unit Pack: 400
MOQ: 400
Packaging: BULK
On request
1.84 $
736.00 $

Prices

400 1.84 $
800 1.32 $
1,200 1.22 $
1,600 1.15 $

Parameter

Current rating
10 A
Termination
SMT
Fuse Version
5x20
Type
HOLDER&FUS
Voltage rating
250 V
Mounting
PCB
Series
OGN-SMD
Cap
Yes Y/N
Length
22.7 mm
Cap P/N
0853.0571
Width
10.8 mm
Height
13.5 mm
Automotive
NO
Packaging
BULK
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
VDE/UR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?