Cart

0031.8201.15

SCHURTER 0031.8201.15

image shown is a representation only

SCHURTER

0031.8201 FUSEHOLDER OGN
Supplier: Schurter
Matchcode: FUH5X20BLOCKTHT
Rutronik No.: FUSE7045
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
0.4994 $
49.94 $

Prices

100 0.4994 $
200 0.3579 $
400 0.3302 $
700 0.3218 $
1,200 0.3135 $

Parameter

Current rating
10 A
Termination
THT
Fuse Version
5x20
Type
BLOCK
Voltage rating
250 V
Mounting
PCB
Series
OGN
Cap
extra Y/N
Length
22.5 mm
Cap P/N
0853.0551
Width
9.6 mm
Height
11.5 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
10
Pitch
25 mm
Approvals
VDE/UR
Cont.material
TIN
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Malaysia
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?