Cart

0031.2304

SCHURTER 0031.2304

image shown is a representation only

SCHURTER

FUL Holder IP67 Quickcon 500V
Supplier: Schurter
Matchcode: FUHSOCKETSAFEQUICKCON
Rutronik No.: FUSE4729
Unit Pack: 25
MOQ: 100
Packaging: BULK
On request
4.16 $
416.00 $

Prices

100 4.16 $
200 4.13 $

Parameter

Current rating
16A / 30A A
Termination
QUICKCON
Fuse Version
5x20/6x32
Type
TOUCHPROT
Voltage rating
500 V
Mounting
Panel
Series
FUL
Cap
extra Y/N
Length
62.9 mm
Automotive
NO
Diameter
22 mm
Packaging
BULK
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
VDE/UR
Cont.material
Cu
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?