Cart

0031.1071

SCHURTER 0031.1071

image shown is a representation only

SCHURTER

Holder FEP for 5x20 Shocksafe
Supplier: Schurter
Matchcode: 00311071
Rutronik No.: FUSE3442
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
4.51 $
451.00 $

Prices

100 4.51 $
200 4.48 $
400 4.43 $

Parameter

Current rating
6.3 A
Termination
solderlug
Fuse Version
5x20
Type
HOLDER
Voltage rating
250 V
Mounting
Panel
Series
FEP
Cap
included Y/N
Length
36 mm
Automotive
NO
Packaging
BULK
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
IEC
ECCN
EAR99
Customs Tariff No.
85363010900
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?