Cart

0001.2512.PT

SCHURTER 0001.2512.PT

image shown is a representation only

SCHURTER

SPT 6.3A SLOW 5x20 Ceramic IEC
Supplier: Schurter
Matchcode: FU4AS5X20CC
Rutronik No.: FUSE3845
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1936 $
193.60 $

Prices

1,000 0.1936 $
2,000 0.1903 $
3,000 0.1854 $
5,000 0.182 $

Parameter

Current
6.3 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Breaking capaci
1500
Series
SPT
Axial/Radial
Axial
Approvals
IEC/UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?