Cart

0001.1008

SCHURTER 0001.1008

image shown is a representation only

SCHURTER

SP 2.5A FAST 250V 5x20 Ceramic
Supplier: Schurter
Matchcode: FU2,5AF5X20CC
Rutronik No.: FUSE8726
Unit Pack: 10
MOQ: 1000
Packaging: BULK
On request
0.1548 $
154.80 $
Article with this quantity is not orderable.

SP 2.5A FAST 250V 5x20 Ceramic Description

SP 5x20, 2.5 A, 250 VAC, Quick-Acting F, Non-Resettable Fuse

Parameter

Current
2.5 A
Time characteri
FAST
Voltage
250 V
Dimension
5X20
Version
ceramic
Breaking capaci
1500
Series
SP
Axial/Radial
RADIAL
Approvals
VDE/UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?