Cart

KM330.3

SCHAFFNER

INSULTING CAP
Supplier: Schaffner
Matchcode: KM3303
Rutronik No.: HSINK858
Unit Pack: 500
MOQ: 500
Packaging: BOX
On request
0.91 $
455.00 $

Parameter

Length
43 mm
Height
11 mm
Typ
VERT/HOR
Series
KM330
Width
29.4 mm
Colour
BLACK ANO
Use with
TO3
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85471000900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?