FN9222S-15-06
image shown is a representation only
IEC Inlet 15A Filter
Supplier: SCHAFFNER
Matchcode: FN9222S1506
Rutronik No.: PROT1201
Unit Pack: 120
MOQ: 120
Packaging: TRAY
Parameter
- Current
- 15 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2,,2 nF
- Mode of connect
- FASTON
- Frequency
- dc to 400 Hz
- Dimensions
- 48x22,5x40 mm
- Series
- FN9222
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks