FN7612-10-M3

Supplier: Schaffner
Matchcode: FN761210M3
Rutronik No.: PROT613
Unit Pack: 1
MOQ: 1
Packaging: BOX
Parameter
- Type
- FN761X
- Current
- 10 A
- Max op. voltage
- 300 V
- Capacity Cx
- 47 nF
- Capacity Cy
- 47 nF
- Inductivity ran
- 70 mH
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- Customs Tariff No.
- 85045000900
- Country
- Thailand
- Supplier Lead time
- 7 weeks