Cart

816555

SCHAFFNER

RN214-2.5-02-3M3 Common Mode Ch
Supplier: Schaffner
Matchcode: RN21425023M3
Rutronik No.: PROT1074
Unit Pack: 500
MOQ: 500
Packaging: TRAY
In Stock
0.92 $
460.00 $

Prices

500 0.92 $
1,000 0.89 $
1,500 0.875 $
2,500 0.84 $
3,500 0.81 $

Parameter

Current
2.5 A
Max op. voltage
300 V
Inductivity ran
3.3 mH
Mode of connect
PIN
Series
RN214
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85045000900
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?