Cart

803767

SCHAFFNER

IEC Inlet Filter
Supplier: Schaffner
Matchcode: FN9222S1106
Rutronik No.: PROT1085
Unit Pack: 120
MOQ: 120
package: BOX
Packaging: TRAY
In Stock
5.88 $
705.60 $

Prices

120 5.88 $
240 5.66 $
360 5.56 $
480 5.34 $
600 5.16 $

Parameter

Type
Snap-in H
Current
1 A
Max op. voltage
250 V
Capacity Cx
0.1 nF
Capacity Cy
2.2 nF
Inductivity ran
0.78 mH
Mode of connect
FAST ON
Frequency
50 Hz
Series
FN9222
Automotive
NO
Package
BOX
Leadfree Defin.
4
Packaging
TRAY
Customs Tariff No.
85045000900
Country
France
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?