Cart

803744

SCHAFFNER

IEC Inlet Filter
Supplier: Schaffner
Matchcode: FN9222606
Rutronik No.: PROT472
Unit Pack: 1
MOQ: 120
Packaging: BOX
On request
On request
On request

Parameter

Current
6 A
Max op. voltage
250 V
Mode of connect
FAST ON
Series
FN9222
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?