Cart

801652

SCHAFFNER

KK 633 CLIP-ON HEAT SINK
Supplier: Schaffner
Matchcode: KK633
Rutronik No.: HSINK883
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.35 $
350.00 $

Prices

1,000 0.35 $
2,000 0.34 $
3,000 0.33 $

Parameter

Length
25.4 mm
Height
6.8 mm
Series
KK
Width
20.3
Colour
BLACK
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
76169990990
Country
France
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?