Cart

801628

SCHAFFNER

INSULTING CAP
Supplier: Schaffner
Matchcode: KM3303
Rutronik No.: HSINK858
Unit Pack: 500
MOQ: 500
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.7269 $
363.45 $

Prices

500 0.7269 $
1,000 0.702 $
1,500 0.68 $
2,000 0.6653 $

Parameter

Length
43 mm
Height
11 mm
Typ
VERT/HOR
Series
KM330
Width
29.4 mm
Colour
BLACK ANO
Use with
TO3
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85471000900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?