Cart

801619

SCHAFFNER

HSINK EXTRUDED CW9.5
Supplier: Schaffner
Matchcode: KL224381SWV
Rutronik No.: HSINK561
Unit Pack: 250
MOQ: 250
Packaging: BOX
On request
On request
On request

Parameter

Length
29 mm
Height
38.1 mm
Typ
VERTICAL
Terminal resis
9 k/W
Series
KL
Width
12 mm
Colour
BLACK ANO
Use with
CLIP
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
Customs Tariff No.
84879090900
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?