Cart

801588

SCHAFFNER

HSINK EXTRUDED SOT32 TO22 CW9
Supplier: Schaffner
Matchcode: KL194508SW
Rutronik No.: HSINK849
Unit Pack: 100
MOQ: 100
Packaging: BOX
On request
On request
On request

Parameter

Length
35 mm
Height
50.8 mm
Typ
VERTICAL
Terminal resis
9 k/W
Series
KL
Width
12.7 mm
Colour
BLACK ANO
Use with
SOT32 TO22
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?