801584

Supplier: Schaffner
Matchcode: KL194254SWI
Rutronik No.: HSINK1282
Unit Pack: 100
MOQ: 100
Packaging: BOX
Parameter
- Length
- 25.4 mm
- Height
- 12.7 mm
- Typ
- VERTICAL
- Terminal resis
- 14 k/W
- Series
- KL
- Width
- 35 mm
- Colour
- BLACK ANO
- Use with
- SOT32 TO22
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 8 weeks