801511

Supplier: Schaffner
Matchcode: 2643665702
Rutronik No.: HSINK1042
Unit Pack: 376
MOQ: 376
Packaging: TRAY
Parameter
- Length
- 28.6 mm
- Height
- 17.45 mm
- Width
- 17.45 mm
- Colour
- FERRITE
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85471000900
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 10 weeks