Cart

800595

SCHAFFNER 800595

image shown is a representation only

SCHAFFNER

FN 2010-1/07 General purpose
Supplier: Schaffner
Matchcode: FN2010107
Rutronik No.: PROT751
Unit Pack: 60
MOQ: 60
Packaging: TRAY
In Stock
16.59 $
995.40 $

Prices

60 16.59 $
120 15.95 $
180 15.69 $
240 14.54 $

Parameter

Type
FILTER
Current
10 A
Capacity Cx
0.1 nF
Capacity Cy
4.7 nF
Inductivity ran
12 mH
Mode of connect
WIRE
Series
FN2010
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?