Cart

800562

SCHAFFNER

Single Phase Chassis Mount Filt
Supplier: Schaffner
Matchcode: FN20602006
Rutronik No.: PROT497
Unit Pack: 20
MOQ: 20
Packaging: BOX
In Stock
On request
On request

Parameter

Current
20 A
Max op. voltage
250 V
Capacity Cx
1 nF
Capacity Cy
4.7 nF
Inductivity ran
0.6 mH
Mode of connect
FAST ON
Series
FN2060
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?