Cart

FN2060-10-06

SCHAFFNER

Single Phase Chassis Mount Filt
Supplier: Schaffner
Matchcode: FN20601006
Rutronik No.: PROT494
Unit Pack: 50
MOQ: 50
Packaging: TRAY
In Stock
22.22 $
1,111.00 $

Parameter

Current
100 A
Max op. voltage
250 V
Capacity Cx
0.47 nF
Capacity Cy
4.7 nF
Inductivity ran
0.8 mH
Mode of connect
FAST ON
Series
FN2060
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?