Cart

800481

SCHAFFNER

FN 356-16/29 FILTER
Supplier: Schaffner
Matchcode: FN3561629
Rutronik No.: PROT451
Unit Pack: 1
MOQ: 1
package: FN 356
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
262.77 $
262.77 $

Prices

1 262.77 $
10 258.85 $
50 254.93 $

Parameter

Current
16 A
Max op. voltage
440 V
Capacity Cx
0,68/1 nF
Capacity Cy
15 nF
Inductivity ran
1.2 mH
Mode of connect
SCREW
Frequency
DC to 60 Hz
Dimensions
189x105x80 mm
Automotive
NO
Package
FN 356
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?