Cart

800354

SCHAFFNER

FN 286 COMP POW ENTRY MODULE
Supplier: Schaffner
Matchcode: FN286606
Rutronik No.: PROT325
Unit Pack: 40
MOQ: 40
package: FN
Packaging: BULK
On request
On request
On request

Parameter

Current
6 A
Max op. voltage
250 V
Capacity Cx
220 nF
Capacity Cy
2.2 nF
Mode of connect
FASTON
Frequency
50 to 400 Hz
Dimensions
32x65x40 mm
Automotive
NO
Package
FN
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?