Cart

800060

SCHAFFNER

IT 314 PULSE TRANSFORMER
Supplier: Schaffner
Matchcode: IT314
Rutronik No.: PROT765
Unit Pack: 50
MOQ: 50
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
11.36 $
568.00 $

Prices

50 11.36 $
100 11.19 $

Parameter

Current
1 A
Max op. voltage
380 V
Inductivity ran
35 mH
Series
IT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?