Cart

800048

SCHAFFNER 800048

image shown is a representation only

SCHAFFNER

FN2010-20/06 GENERAL PURPO
Supplier: Schaffner
Matchcode: FN20102006
Rutronik No.: PROT519
Unit Pack: 50
MOQ: 50
package: FN2010
Packaging: BOX
In Stock
14.03 $
701.50 $

Parameter

Type
GENERAL
Current
20 A
Max op. voltage
250 V
Capacity Cx
4.7 nF
Capacity Cy
0.1 nF
Inductivity ran
0.6 mH
Dimensions
85x54x30,3 mm
Automotive
NO
Package
FN2010
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?