Cart

317-108

SCHAFFNER

HSINK EXTRUDED TO220 CW27
Supplier: Schaffner
Matchcode: WA628003
Rutronik No.: HSINK683
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.21 $
210.00 $

Prices

1,000 0.21 $
2,000 0.20 $

Parameter

Length
19.05 mm
Height
12.7 mm
Typ
VERT/HOR
Terminal resis
27 k/W
Series
WA
Width
13.21 mm
Colour
BLACK ANO
Use with
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?