Cart

315-620

SCHAFFNER

HSINK EXTRUDED TO220 VERTICAL
Supplier: Schaffner
Matchcode: WA370002
Rutronik No.: HSINK611
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.49 $
490.00 $

Prices

1,000 0.49 $
2,000 0.48 $
3,000 0.471 $

Parameter

Length
19.05 mm
Height
12.7 mm
Typ
VERTICAL
Terminal resis
21 k/W
Series
WA
Width
12.7 mm
Colour
BLACK ANO
Use with
TO202
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Leadtime
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?