312-407

Supplier: Schaffner
Matchcode: KL196335SW
Rutronik No.: HSINK1320
Unit Pack: 100
MOQ: 100
Packaging: BOX
Parameter
- Length
- 45 mm
- Height
- 33.5 mm
- Typ
- VERTICAL
- Terminal resis
- 7 k/W
- Series
- KL
- Width
- 12.7 mm
- Colour
- BLACK ANO
- Use with
- SOT32 TO22
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks