Cart

312-382

SCHAFFNER

HSINK EXTRUDED SOT32 TO22 CW9
Supplier: Schaffner
Matchcode: KL194508SW
Rutronik No.: HSINK849
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
1.47 $
147.00 $

Prices

100 1.47 $
500 1.36 $

Parameter

Length
35 mm
Height
50.8 mm
Typ
VERTICAL
Terminal resis
9 k/W
Series
KL
Width
12.7 mm
Colour
BLACK ANO
Use with
SOT32 TO22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?