Cart

312-374

SCHAFFNER

HSINK EXTRUDED CW14
Supplier: Schaffner
Matchcode: KL194254SW
Rutronik No.: HSINK851
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
On request
On request

Parameter

Length
25.4 mm
Height
12.7 mm
Typ
VERTICAL
Terminal resis
14 k/W
Series
KL
Width
35 mm
Colour
BLACK ANO
Use with
SOT32 TO22
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?