Cart

801573

SCHAFFNER

HSINK EXTRUDED CW15
Supplier: Schaffner
Matchcode: KL169SW
Rutronik No.: HSINK843
Unit Pack: 250
MOQ: 250
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.458 $
114.50 $

Prices

250 0.458 $
500 0.443 $
1,000 0.43 $
2,000 0.4192 $

Parameter

Length
30 mm
Height
12.7 mm
Typ
VERT/HOR
Terminal resis
15 k/W
Series
KL
Width
25.4 mm
Colour
BLACK ANO
Use with
SOT32 TO22
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
84879090900
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?