Cart

311-902

SCHAFFNER

HSINK EXTRUDED TO220 CW18 BLACK
Supplier: Schaffner
Matchcode: WA40011P
Rutronik No.: HSINK603
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
On request
On request
On request

Parameter

Length
25 mm
Height
11 mm
Typ
VERT/HOR
Terminal resis
18 k/W
Series
WA
Width
16 mm
Colour
BLACK ANO
Use with
TO202
Automotive
NO
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85471000900
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?