Cart

284-917

SCHAFFNER

FN 285 COMP POW ENTRY MODULE
Supplier: Schaffner
Matchcode: FN285206
Rutronik No.: PROT683
Unit Pack: 20
MOQ: 20
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
27.11 $
542.20 $

Prices

20 27.11 $
60 26.70 $

Parameter

Current
2 A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85043180900
Country
France
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?