Cart

WM0408-03V

SAURO

PIN DIR.VRS SPECIALE L=15,5
Supplier: Sauro
Matchcode: WM040803V
Rutronik No.: COREC37464
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
In Stock
0.0288 $
288.00 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
WM408
Feature materia
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?