STC107TSX0

image shown is a representation only
Supplier: Sauro
Matchcode: STC107TSX0
Rutronik No.: CONN4647
Unit Pack: 1
MOQ: 50
Packaging: BULK
Parameter
- No.of contacts
- 18
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- STC107
- Feature materia
- PA
- Feature funct.
- Left_Eleme
- Family
- ACCESSORY
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 8 weeks