Cart

STC107TDX0

SAURO STC107TDX0

image shown is a representation only

SAURO

RIGHT LATERAL HEAD RAIL HOOK
Supplier: Sauro
Matchcode: STC107TDX0
Rutronik No.: COREC31666
Unit Pack: 1
MOQ: 100
Packaging: BULK
On request
0.6608 $
66.08 $

Prices

100 0.6608 $
400 0.6503 $
800 0.6238 $
1,900 0.6027 $

Parameter

Series
STC10
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?