STC072S061

Supplier: Sauro
Matchcode: STC072S061
Rutronik No.: CONN3614
Unit Pack: 50
MOQ: 50
Packaging: BULK
Parameter
- No.of contacts
- 07
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- STC072 S06
- Feature materia
- PA
- Feature funct.
- STD size
- Family
- Extruded
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 8 weeks