Cart

STC072L107

SAURO

PCB SUPPORT PROFILE STC 107MM
Supplier: Sauro
Matchcode: STC072L107
Rutronik No.: COTERM8133
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
2.54 $
254.00 $

Prices

100 2.54 $
200 2.45 $
400 2.41 $
800 2.31 $
1,600 2.23 $

Parameter

Series
STC07
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?