Cart

STC000F000

SAURO STC000F000

image shown is a representation only

SAURO

BRACKET FOR WALL MOUNTING
Supplier: Sauro
Matchcode: STC000F000
Rutronik No.: COREC32805
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.269 $
26.90 $

Prices

100 0.269 $
300 0.2587 $
700 0.2546 $
1,700 0.2442 $
4,200 0.2359 $

Parameter

Series
STC00
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?