Cart

SMC072S011

SAURO SMC072S011

image shown is a representation only

SAURO

BASE ELEMENT 11.00MM
Supplier: Sauro
Matchcode: SMC072S011
Rutronik No.: COTERM5832
Unit Pack: 100
MOQ: 200
Packaging: BULK
On request
0.5236 $
104.72 $

Prices

200 0.5236 $
600 0.5153 $
1,400 0.4943 $
3,200 0.4776 $

Parameter

Series
SMC07
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?