Cart

SMC072S011

SAURO SMC072S011

image shown is a representation only

SAURO

BASE ELEMENT 11.00MM
Supplier: Sauro
Matchcode: SMC072S011
Rutronik No.: CONN3988
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
0
Contact pitch
0.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
_OTHER
Series
SMC07
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?