Cart

PSQ080T5-0B

SAURO

24P PLURIMA 5,08MM
Supplier: Sauro
Matchcode: PSQ080T50B
Rutronik No.: CONN1608
Unit Pack: 35
MOQ: 420
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
24
Contact pitch
5.08 mm
Number of rows
03
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
PSQ 0T5
Family
TERM.BLOCK
Brand
Plurima
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?