- Home
- Electromechanical Components
- Connectors
- Sauro Connectors
image shown is a representation only

04P PSQ HIGH PLURIMA 5,00MM
Supplier:
Sauro
Matchcode:
PSQ040M1
Rutronik No.:
COTERM8176
Unit Pack: 95
MOQ: 190
Packaging: BULK
- No.of contacts
-
04
- Contact pitch
-
5.00 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
_OTHER
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Series
-
PSQ 0M1
- Family
-
TERM.BLOCK
- Brand
-
Plurima
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P FEMALE CONN MODULAR...
Packaging:
BULK
04P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
04P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
04P TERMINAL BLOCK CSM 5.00
Packaging:
BULK
04P TERMINAL BLOCK CSF 5.00
Packaging:
BULK
04P TERM BLOCK 5,00MM H BLACK
Packaging:
BULK
04P TERMINAL BLOCK CPM 5.00
Packaging:
BULK
04P TERMINAL BLOCK CVF5MM
Packaging:
BULK
04P TERMINAL BLOCK CVF5MM R1
Packaging:
BULK
04P MALE CONNECTOR STR...
Packaging:
BULK
Previous
Next