Cart

PSQ040D5

SAURO PSQ040D5

image shown is a representation only

SAURO

04P TERMINAL BLOCK PSQ 5,08MM
Supplier: Sauro
Matchcode: PSQ040D5
Rutronik No.: COTERM6770
Unit Pack: 140
MOQ: 140
Packaging: BULK
In Stock
1.59 $
222.60 $

Prices

140 1.59 $
280 1.52 $
560 1.50 $
1,680 1.45 $
2,800 1.39 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?