Cart

PSQ040D1

SAURO

04P TERMINAL BLOCK 5,08MM
Supplier: Sauro
Matchcode: PSQ040D1
Rutronik No.: COREC35244
Unit Pack: 140
MOQ: 420
Packaging: BULK
On request
1.53 $
642.60 $

Prices

420 1.53 $
1,260 1.47 $
2,520 1.42 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Series
PSQ0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?